


PEV228NLL3570QE4 | |
|---|---|
DigiKey Part Number | 399-PEV228NLL3570QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEV228NLL3570QE4 |
Description | ALU CAP 570UF 80V SMD VERTICAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 570 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 122mOhm @ 100Hz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 122mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 4.97 A @ 100 Hz | |
Ripple Current @ High Frequency | 14.768 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Height - Seated (Max) | 1.177" (29.90mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.275 | 4,53103 € | 5.777,06 € |
| Unit Price without VAT: | 4,53103 € |
|---|---|
| Unit Price with VAT: | 5,39193 € |

