


PEH228NML3750QE4 | |
|---|---|
DigiKey Part Number | 399-PEH228NML3750QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEH228NML3750QE4 |
Description | ALU CAP 750UF 80V RADIAL CROWN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 750 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 95mOhm @ 100Hz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 95mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.17 A @ 100 Hz | |
Ripple Current @ High Frequency | 6.2 A @ 5 kHz | |
Lead Spacing | 0.600" (15.24mm) | |
Size / Dimension | 0.795" Dia (20.20mm) | |
Height - Seated (Max) | 1.130" (28.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.296 | 3,47734 € | 4.506,63 € |
| Unit Price without VAT: | 3,47734 € |
|---|---|
| Unit Price with VAT: | 4,13803 € |

