4700 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 32mOhm @ 100kHz 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH205KA4470QU0

DigiKey Part Number
399-12268-ND
Manufacturer
Manufacturer Product Number
PEH205KA4470QU0
Description
CAP ALUM 4700UF 40V SCREW CHAS M
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4700 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 32mOhm @ 100kHz 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PEH205KA4470QU0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
32mOhm @ 100kHz
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.8 A @ 100 Hz
Impedance
17 mOhms
Lead Spacing
0.512" (13.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,32000 €16,32 €
1012,27000 €122,70 €
5011,36140 €568,07 €
Manufacturers Standard Package
Unit Price without VAT:16,32000 €
Unit Price with VAT:19,42080 €