
PEH205HA5100QU0 | |
|---|---|
DigiKey Part Number | 399-12267-ND |
Manufacturer | |
Manufacturer Product Number | PEH205HA5100QU0 |
Description | CAP ALUM 10000UF 25V SCREW CHAS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 27mOhm @ 100Hz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH205HA5100QU0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm @ 100Hz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.3 A @ 100 Hz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.512" (13.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,50000 € | 15,50 € |
| 10 | 11,37700 € | 113,77 € |
| 50 | 10,03800 € | 501,90 € |
| 100 | 9,31980 € | 931,98 € |
| 500 | 9,01024 € | 4.505,12 € |
| Unit Price without VAT: | 15,50000 € |
|---|---|
| Unit Price with VAT: | 18,44500 € |

