1600 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 55mOhm @ 100Hz 2000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG227MLP4160QE4

DigiKey Part Number
399-PEG227MLP4160QE4-ND
Manufacturer
Manufacturer Product Number
PEG227MLP4160QE4
Description
CAP ALUM 1600UF 63V AXIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1600 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 55mOhm @ 100Hz 2000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
PEG227MLP4160QE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
55mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 150°C
Operating Temperature
-40°C ~ 150°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.345 A @ 100 Hz
Ripple Current @ High Frequency
6.7 A @ 5 kHz
Lead Spacing
-
Size / Dimension
0.717" Dia x 1.366" L (18.20mm x 34.70mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,46000 €7,46 €
105,29700 €52,97 €
504,40420 €220,21 €
4303,92963 €1.689,74 €
8603,68445 €3.168,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,46000 €
Unit Price with VAT:8,87740 €