PEG226KL4270QE1 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 937
Unit Price: 10,23000 €
Datasheet
2700 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 32mOhm @ 100Hz 2000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG226KL4270QE1

DigiKey Part Number
399-7540-ND
Manufacturer
Manufacturer Product Number
PEG226KL4270QE1
Description
CAP ALUM 2700UF 40V AXIAL TH
Customer Reference
Detailed Description
2700 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 32mOhm @ 100Hz 2000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
PEG226KL4270QE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
32mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 150°C
Operating Temperature
-40°C ~ 150°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
3.535 A @ 100 Hz
Lead Spacing
-
Size / Dimension
0.787" Dia x 1.811" L (20.00mm x 46.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes