MFR Recommended

PEG226KJ4220QE1 | |
|---|---|
DigiKey Part Number | 399-7557-ND |
Manufacturer | |
Manufacturer Product Number | PEG226KJ4220QE1 |
Description | CAP ALUM 2200UF 40V AXIAL TH |
Customer Reference | |
Detailed Description | 2200 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 41mOhm @ 100Hz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG226KJ4220QE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 41mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.45 A @ 100 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.787" Dia x 1.457" L (20.00mm x 37.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can | |
Base Product Number |


