
PEG226HJ4330QE4 | |
|---|---|
DigiKey Part Number | 399-PEG226HJ4330QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG226HJ4330QE4 |
Description | CAP ALUM 3300UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 34mOhm @ 100Hz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG226HJ4330QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 34mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 9.03 A @ 100 Hz | |
Ripple Current @ High Frequency | 25.8 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.795" Dia x 1.366" L (20.20mm x 34.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,44000 € | 9,44 € |
| 10 | 6,40300 € | 64,03 € |
| 50 | 5,70780 € | 285,39 € |
| 387 | 4,85302 € | 1.878,12 € |
| 774 | 4,67373 € | 3.617,47 € |
| Unit Price without VAT: | 9,44000 € |
|---|---|
| Unit Price with VAT: | 11,23360 € |

