PEG130KJ4300QL1 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 1.410
Unit Price: 24,06000 €
Datasheet
3000 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 42mOhm @ 100Hz 37000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG130KJ4300QL1

DigiKey Part Number
399-11636-ND
Manufacturer
Manufacturer Product Number
PEG130KJ4300QL1
Description
CAP ALUM 3000UF 40V AXIAL TH
Customer Reference
Detailed Description
3000 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 42mOhm @ 100Hz 37000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PEG130KJ4300QL1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
42mOhm @ 100Hz
Lifetime @ Temp.
37000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.85 A @ 100 Hz
Lead Spacing
-
Size / Dimension
0.787" Dia x 1.457" L (20.00mm x 37.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 308 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

308In Stock
Ships from WEC