
PEG124YJ2330QE4 | |
|---|---|
DigiKey Part Number | 399-PEG124YJ2330QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG124YJ2330QE4 |
Description | CAP ALUM 33UF 450V AXIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 1.6Ohm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG124YJ2330QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 1.6Ohm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 306 mA @ 100 Hz | |
Ripple Current @ High Frequency | 720 mA @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.787" Dia x 1.457" L (20.00mm x 37.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,14000 € | 11,14 € |
| 10 | 8,01600 € | 80,16 € |
| 50 | 6,84740 € | 342,37 € |
| 387 | 5,86509 € | 2.269,79 € |
| 774 | 5,73619 € | 4.439,81 € |
| Unit Price without VAT: | 11,14000 € |
|---|---|
| Unit Price with VAT: | 13,25660 € |

