
PEG124HA2470QT1 | |
|---|---|
DigiKey Part Number | 399-PEG124HA2470QT1TR-ND - Tape & Reel (TR) 399-PEG124HA2470QT1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PEG124HA2470QT1 |
Description | CAP ALUM 47UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2.4Ohm @ 100Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG124HA2470QT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 2.4Ohm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 141 mA @ 100 Hz | |
Ripple Current @ High Frequency | 146.64 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,49870 € | 2.498,70 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |

