


OHD5R-75B | |
|---|---|
DigiKey Part Number | 399-12202-ND |
Manufacturer | |
Manufacturer Product Number | OHD5R-75B |
Description | THERMOSTAT 75DEG C SPST-NC MOD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 167°F (75°C) SPST-NC Module PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OHD5R-75B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 167°F (75°C) | |
Reset Temperature | 149°F (65°C) | |
Current Rating - AC | - | |
Current Rating - DC | 0.1A (30V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 5 | 5,31800 € | 26,59 € |
| 10 | 5,10000 € | 51,00 € |
| 25 | 4,84200 € | 121,05 € |
| 40 | 4,72025 € | 188,81 € |
| 100 | 4,50290 € | 450,29 € |
| 500 | 4,17672 € | 2.088,36 € |
| 1.000 | 4,05512 € | 4.055,12 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |

