
OHD5R-40B | |
|---|---|
DigiKey Part Number | 399-20062-ND |
Manufacturer | |
Manufacturer Product Number | OHD5R-40B |
Description | THERMOSTAT 40DEG C SPST-NC MOD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 104°F (40°C) SPST-NC Module PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OHD5R-40B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 104°F (40°C) | |
Reset Temperature | - | |
Current Rating - AC | - | |
Current Rating - DC | 0.1A (30V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 5 | 5,31800 € | 26,59 € |
| 10 | 5,10000 € | 51,00 € |
| 25 | 4,84200 € | 121,05 € |
| 50 | 4,66500 € | 233,25 € |
| 100 | 4,50290 € | 450,29 € |
| 500 | 4,17672 € | 2.088,36 € |
| 1.000 | 4,05512 € | 4.055,12 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |

