


OHD3-120B | |
|---|---|
DigiKey Part Number | 399-12166-ND |
Manufacturer | |
Manufacturer Product Number | OHD3-120B |
Description | THERMOSTAT 120DEG C SPST-NC MOD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 248°F (120°C) SPST-NC Module Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | OHD3-120B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 248°F (120°C) | |
Reset Temperature | 230°F (110°C) | |
Current Rating - AC | 0.3A (100V) | |
Current Rating - DC | 0.3A (100V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | Solder Lug | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 5 | 4,80800 € | 24,04 € |
| 10 | 4,60900 € | 46,09 € |
| 25 | 4,37240 € | 109,31 € |
| 50 | 4,21080 € | 210,54 € |
| 100 | 4,06250 € | 406,25 € |
| 500 | 3,76408 € | 1.882,04 € |
| 1.000 | 3,65290 € | 3.652,90 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |

