


OHD1-50M | |
|---|---|
DigiKey Part Number | 399-12139-ND |
Manufacturer | |
Manufacturer Product Number | OHD1-50M |
Description | THERMOSTAT 50DEG C SPST-NO AXIAL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 122°F (50°C) SPST-NO Axial PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OHD1-50M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 122°F (50°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.3A (110V) | |
Current Rating - DC | 0.3A (110V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 5 | 4,58600 € | 22,93 € |
| 10 | 4,39700 € | 43,97 € |
| 25 | 4,17000 € | 104,25 € |
| 60 | 3,97617 € | 238,57 € |
| 120 | 3,83725 € | 460,47 € |
| 480 | 3,59292 € | 1.724,60 € |
| 960 | 3,48571 € | 3.346,28 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |

