Ultrasonic Sensor 207kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ND10X3N6

DigiKey Part Number
399-ND10X3N6-ND
Manufacturer
Manufacturer Product Number
ND10X3N6
Description
SENSOR PEIZO DISC TRANSDUCER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 207kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Frequency
207kHz
Voltage - Rated
-
Beam Angle
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
139,24000 €39,24 €
536,15200 €180,76 €
1034,99800 €349,98 €
2533,61880 €840,47 €
Manufacturers Standard Package
Unit Price without VAT:39,24000 €
Unit Price with VAT:46,69560 €