
MPXV1D0830L220 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0830L220TR-ND - Tape & Reel (TR) 399-MPXV1D0830L220CT-ND - Cut Tape (CT) 399-MPXV1D0830L220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0830L220 |
Description | FIXED IND 22UH 3.6A 134.5 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 3.6 A 134.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0830L220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 134.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.341" L x 0.315" W (8.65mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77200 € | 7,72 € |
| 25 | 0,71480 € | 17,87 € |
| 50 | 0,67400 € | 33,70 € |
| 100 | 0,63550 € | 63,55 € |
| 250 | 0,58788 € | 146,97 € |
| 500 | 0,55432 € | 277,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,50507 € | 757,61 € |
| 3.000 | 0,47633 € | 1.428,99 € |
| 4.500 | 0,46029 € | 2.071,30 € |
| 7.500 | 0,44528 € | 3.339,60 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

