
MPXV1D0520L1R0 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0520L1R0TR-ND - Tape & Reel (TR) 399-MPXV1D0520L1R0CT-ND - Cut Tape (CT) 399-MPXV1D0520L1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0520L1R0 |
Description | FIXED IND 1UH 7.6A 18.9 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 7.6 A 18.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0520L1R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 62MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68100 € | 6,81 € |
| 25 | 0,62960 € | 15,74 € |
| 50 | 0,59340 € | 29,67 € |
| 100 | 0,55940 € | 55,94 € |
| 250 | 0,51760 € | 129,40 € |
| 500 | 0,48800 € | 244,00 € |
| 1.000 | 0,47309 € | 473,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,41390 € | 1.448,65 € |
| 7.000 | 0,39038 € | 2.732,66 € |
| 10.500 | 0,38651 € | 4.058,36 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |



