



MPX1D2213LR68 | |
|---|---|
DigiKey Part Number | 399-MPX1D2213LR68TR-ND - Tape & Reel (TR) 399-MPX1D2213LR68CT-ND - Cut Tape (CT) 399-MPX1D2213LR68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D2213LR68 |
Description | FIXED IND 680NH 78A 0.828 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 78 A 0.828mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D2213LR68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 115A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.828mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 34MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 € | 10,22 € |
| 10 | 8,40500 € | 84,05 € |
| 25 | 7,77680 € | 194,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,33360 € | 366,68 € |
| 100 | 6,91590 € | 691,59 € |
| 150 | 6,68300 € | 1.002,45 € |
| 250 | 6,40104 € | 1.600,26 € |
| 350 | 6,31520 € | 2.210,32 € |
| Unit Price without VAT: | 10,22000 € |
|---|---|
| Unit Price with VAT: | 12,16180 € |

