



MPX1D1264L6R8 | |
|---|---|
DigiKey Part Number | 399-MPX1D1264L6R8TR-ND - Tape & Reel (TR) 399-MPX1D1264L6R8CT-ND - Cut Tape (CT) 399-MPX1D1264L6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1264L6R8 |
Description | FIXED IND 6.8UH 14A 12.3MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 14 A 12.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1264L6R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.492" W (13.20mm x 12.50mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,47300 € | 14,73 € |
| 100 | 1,21140 € | 121,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,12084 € | 280,21 € |
| 500 | 1,05692 € | 528,46 € |
| 750 | 1,02128 € | 765,96 € |
| 1.250 | 0,97813 € | 1.222,66 € |
| 1.750 | 0,95073 € | 1.663,78 € |
| 2.500 | 0,92254 € | 2.306,35 € |
| 6.250 | 0,91111 € | 5.694,44 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

