
MPEV1D1040L3R3 | |
|---|---|
DigiKey Part Number | 399-MPEV1D1040L3R3TR-ND - Tape & Reel (TR) 399-MPEV1D1040L3R3CT-ND - Cut Tape (CT) 399-MPEV1D1040L3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPEV1D1040L3R3 |
Description | FIXED IND 3.3UH 11.4A 12.8 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 11.4 A 12.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPEV1D1040L3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,89600 € | 8,96 € |
| 100 | 0,73630 € | 73,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64234 € | 321,17 € |
| 1.000 | 0,60571 € | 605,71 € |
| 1.500 | 0,58529 € | 877,93 € |
| 2.500 | 0,56056 € | 1.401,40 € |
| 3.500 | 0,54485 € | 1.906,97 € |
| 5.000 | 0,52871 € | 2.643,55 € |
| 12.500 | 0,52448 € | 6.556,00 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

