200 nH Shielded Inductor 23 A 1.2mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 nH Shielded Inductor 23 A 1.2mOhm Max 2-SMD, J-Lead
KEMET Metal Composite Power Inductors | Digi-Key Daily
KEMET METCOM MPX Power Inductors | Digi-Key Daily

MPC0730LR20C

DigiKey Part Number
399-10949-2-ND - Tape & Reel (TR)
399-10949-1-ND - Cut Tape (CT)
399-10949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPC0730LR20C
Description
FIXED IND 200NH 23A 1.2 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 nH Shielded Inductor 23 A 1.2mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
MPC0730LR20C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
17.5A
Shielding
Shielded
DC Resistance (DCR)
1.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.315" L x 0.264" W (8.00mm x 6.70mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 5.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,41000 €1,41 €
101,15400 €11,54 €
1000,94910 €94,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,78085 €780,85 €
2.0000,73641 €1.472,82 €
3.0000,71163 €2.134,89 €
5.0000,69474 €3.473,70 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,67790 €

Other Suppliers on DigiKey

5.000In Stock
Ships from WEC