
FMU0H334ZFTP18 | |
|---|---|
DigiKey Part Number | 399-FMU0H334ZFTP18CT-ND - Cut Tape (CT) 399-FMU0H334ZFTP18TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMU0H334ZFTP18 |
Description | CAP SUPER AUTO RAD .33F 5.5V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 5.5 V Radial 25Ohm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | 330 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 25Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.551" L x 0.354" W (14.00mm x 9.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,08100 € | 20,81 € |
| 50 | 1,73200 € | 86,60 € |
| 100 | 1,62410 € | 162,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,46225 € | 584,90 € |
| 800 | 1,40210 € | 1.121,68 € |
| 1.200 | 1,37198 € | 1.646,38 € |
| 2.000 | 1,33857 € | 2.677,14 € |
| 2.800 | 1,31903 € | 3.693,28 € |
| 4.000 | 1,30024 € | 5.200,96 € |
| 4.800 | 1,29133 € | 6.198,38 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |




