
FC0H474ZFTBR32-SS | |
|---|---|
DigiKey Part Number | 399-13095-2-ND - Tape & Reel (TR) 399-13095-1-ND - Cut Tape (CT) 399-13095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0H474ZFTBR32-SS |
Description | CAP 470MF -20% +80% 5.5V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 13Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FC0H474ZFTBR32-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 13Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,72000 € | 5,72 € |
| 10 | 4,22200 € | 42,22 € |
| 50 | 3,62580 € | 181,29 € |
| 100 | 3,44110 € | 344,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,28920 € | 657,84 € |
| 400 | 3,16413 € | 1.265,65 € |
| 600 | 3,10148 € | 1.860,89 € |
| 1.000 | 3,03200 € | 3.032,00 € |
| 1.400 | 2,99137 € | 4.187,92 € |
| 2.000 | 2,95228 € | 5.904,56 € |
| 2.400 | 2,93375 € | 7.041,00 € |
| Unit Price without VAT: | 5,72000 € |
|---|---|
| Unit Price with VAT: | 6,80680 € |








