47 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 50Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC0H473ZFTBR24

DigiKey Part Number
399-10938-2-ND - Tape & Reel (TR)
399-10938-1-ND - Cut Tape (CT)
399-10938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC0H473ZFTBR24
Description
CAP 47MF -20% +80% 5.5V SMD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 50Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FC0H473ZFTBR24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
50Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Lead Spacing
-
Size / Dimension
0.413" Dia (10.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.007
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,56000 €15,60 €
501,28060 €64,03 €
1001,19450 €119,45 €
5001,04856 €524,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,00340 €1.003,40 €
2.0000,96620 €1.932,40 €
3.0000,94757 €2.842,71 €
5.0000,92691 €4.634,55 €
7.0000,91483 €6.403,81 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,68940 €