Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F862DB154K310ZLH0J | |
|---|---|
DigiKey Part Number | 399-11697-ND |
Manufacturer | |
Manufacturer Product Number | F862DB154K310ZLH0J |
Description | CAP FILM 0.15UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862DB154K310ZLH0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.236" W (26.00mm x 6.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62900 € | 6,29 € |
| 50 | 0,49320 € | 24,66 € |
| 100 | 0,45140 € | 45,14 € |
| 660 | 0,37158 € | 245,24 € |
| 1.320 | 0,35136 € | 463,80 € |
| 2.640 | 0,33473 € | 883,69 € |
| 5.280 | 0,32103 € | 1.695,04 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |




