



ESTV(50)-9X10MT0859 | |
|---|---|
DigiKey Part Number | 399-ESTV(50)-9X10MT0859-ND |
Manufacturer | |
Manufacturer Product Number | ESTV(50)-9X10MT0859 |
Description | RF EMI ABSORB TAPE 10M X 0.354" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Tape ESTV - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 0.354" (9.00mm) X 32.808' (10.00m) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Tape | |
Shape | Roll | |
Length | 32.808' (10.00m) | |
Width | 0.354" (9.00mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Grade | - | |
Qualification | - | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,74000 € | 44,74 € |
| 10 | 36,77600 € | 367,76 € |
| 25 | 34,78720 € | 869,68 € |
| 100 | 32,60170 € | 3.260,17 € |
| 250 | 31,56024 € | 7.890,06 € |
| Unit Price without VAT: | 44,74000 € |
|---|---|
| Unit Price with VAT: | 53,24060 € |



