
EFS(10)-240X240T0800 | |
|---|---|
DigiKey Part Number | 399-19224-ND |
Manufacturer | |
Manufacturer Product Number | EFS(10)-240X240T0800 |
Description | RF EMI ABSORB SHEET 9.449X9.449" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet EFS - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.041" (1.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | EFS(10)-240X240T0800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Sheet | |
Length | 9.449" (240.00mm) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.041" (1.03mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,22000 € | 207,22 € |
| 10 | 177,61200 € | 1.776,12 € |
| 30 | 168,96400 € | 5.068,92 € |
| Unit Price without VAT: | 207,22000 € |
|---|---|
| Unit Price with VAT: | 246,59180 € |


