
EFS(01)-120X120T0800 | |
|---|---|
DigiKey Part Number | 399-19241-ND |
Manufacturer | |
Manufacturer Product Number | EFS(01)-120X120T0800 |
Description | RF EMI ABSORB SHEET 4.724X4.724" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet EFS - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 4.724" (120.00mm) X 4.724" (120.00mm) X 0.005" (0.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | EFS(01)-120X120T0800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 4.724" (120.00mm) | |
Width | 4.724" (120.00mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 € | 13,11 € |
| 10 | 10,37000 € | 103,70 € |
| 25 | 9,68600 € | 242,15 € |
| 100 | 8,93470 € | 893,47 € |
| 250 | 8,57648 € | 2.144,12 € |
| 500 | 8,36068 € | 4.180,34 € |
| 1.000 | 8,18300 € | 8.183,00 € |
| Unit Price without VAT: | 13,11000 € |
|---|---|
| Unit Price with VAT: | 15,60090 € |

