
EDK226M035A9DAA | |
|---|---|
DigiKey Part Number | 399-11438-2-ND - Tape & Reel (TR) 399-11438-1-ND - Cut Tape (CT) 399-11438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK226M035A9DAA |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK226M035A9DAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 36 mA @ 120 Hz | |
Ripple Current @ High Frequency | 45 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13360 € | 6,68 € |
| 100 | 0,11800 € | 11,80 € |
| 500 | 0,09096 € | 45,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05406 € | 54,06 € |
| 2.000 | 0,05344 € | 106,88 € |
| 3.000 | 0,05312 € | 159,36 € |
| 5.000 | 0,05275 € | 263,75 € |
| 7.000 | 0,05254 € | 367,78 € |
| 10.000 | 0,05232 € | 523,20 € |
| 12.000 | 0,05222 € | 626,64 € |
| 24.000 | 0,05186 € | 1.244,64 € |
| 25.000 | 0,05184 € | 1.296,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

