
CKC21C204KWGLCAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C204KWGLCAUTOTR-ND - Tape & Reel (TR) 399-CKC21C204KWGLCAUTOCT-ND - Cut Tape (CT) 399-CKC21C204KWGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C204KWGLCAUTO |
Description | CAP CER 0.2UF 650V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF ±10% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C204KWGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 10 | 4,27600 € | 42,76 € |
| 50 | 3,67340 € | 183,67 € |
| 100 | 3,48710 € | 348,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,25690 € | 977,07 € |
| 600 | 3,14420 € | 1.886,52 € |
| 900 | 3,08774 € | 2.778,97 € |
| 1.500 | 3,02513 € | 4.537,69 € |
| 2.100 | 2,98851 € | 6.275,87 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,89010 € |

