
CKC18C303KDGLCAUTO | |
|---|---|
DigiKey Part Number | 399-CKC18C303KDGLCAUTOTR-ND - Tape & Reel (TR) 399-CKC18C303KDGLCAUTOCT-ND - Cut Tape (CT) 399-CKC18C303KDGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18C303KDGLCAUTO |
Description | CAP CER 0.03UF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C303KDGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 10 | 3,78500 € | 37,85 € |
| 50 | 3,23540 € | 161,77 € |
| 100 | 3,06540 € | 306,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,92540 € | 585,08 € |
| 400 | 2,81018 € | 1.124,07 € |
| 600 | 2,75243 € | 1.651,46 € |
| 1.000 | 2,68843 € | 2.688,43 € |
| 1.400 | 2,65100 € | 3.711,40 € |
| 2.000 | 2,61501 € | 5.230,02 € |
| 2.400 | 2,59794 € | 6.235,06 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,14040 € |

