
CK05BX151K | |
|---|---|
DigiKey Part Number | 1001-2007-ND |
Manufacturer | |
Manufacturer Product Number | CK05BX151K |
Description | CAP CER 150PF 200V 10% RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX151K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,81600 € | 8,16 € |
| 50 | 0,68540 € | 34,27 € |
| 100 | 0,63160 € | 63,16 € |
| 500 | 0,53204 € | 266,02 € |
| 1.000 | 0,49197 € | 491,97 € |
| 2.500 | 0,47942 € | 1.198,55 € |
| 5.000 | 0,46476 € | 2.323,80 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

