
CK05BX100K | |
|---|---|
DigiKey Part Number | 1001-2001-ND |
Manufacturer | |
Manufacturer Product Number | CK05BX100K |
Description | CAP CER 10PF 200V 10% RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,51800 € | 5,18 € |
| 50 | 0,43460 € | 21,73 € |
| 100 | 0,41860 € | 41,86 € |
| 500 | 0,35662 € | 178,31 € |
| 1.000 | 0,33820 € | 338,20 € |
| 2.500 | 0,33480 € | 837,00 € |
| 5.000 | 0,32533 € | 1.626,65 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

