CER ENG KIT 37 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Johanson Technology Inc.
In Stock: 18
Unit Price: 45,22000 €
Datasheet
Ceramic Capacitor Kit 1pF ~ 10pF 250V Surface Mount, MLCC 850 Pieces (17 Values - 50 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CER ENG KIT 37

DigiKey Part Number
1680-1004-ND
Manufacturer
Manufacturer Product Number
CER ENG KIT 37
Description
CAP KIT CERAMIC 1PF-10PF 850PCS
Customer Reference
Detailed Description
Ceramic Capacitor Kit 1pF ~ 10pF 250V Surface Mount, MLCC 850 Pieces (17 Values - 50 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Book
Part Status
Obsolete
Kit Type
Ceramic
Capacitance Range
1pF ~ 10pF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
250V
Tolerance
±0.1pF, ±0.25pF, ±5%
Applications
RF, Microwave, High Frequency
Features
High Q, Low Loss
Quantity
850 Pieces (17 Values - 50 Each)
Packages Included
0505 (1313 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes