
CER ENG KIT 36 | |
|---|---|
DigiKey Part Number | 1680-1003-ND |
Manufacturer | |
Manufacturer Product Number | CER ENG KIT 36 |
Description | CAP KIT CERAMIC 0.4PF-2PF 850PCS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.4pF ~ 2pF 250V Surface Mount, MLCC 850 Pieces (17 Values - 50 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.4pF ~ 2pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 250V | |
Tolerance | ±10% | |
Applications | RF, Microwave, High Frequency | |
Features | High Q, Low Loss | |
Quantity | 850 Pieces (17 Values - 50 Each) | |
Packages Included | 0505 (1313 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,08000 € | 170,08 € |
| 10 | 151,88600 € | 1.518,86 € |
| Unit Price without VAT: | 170,08000 € |
|---|---|
| Unit Price with VAT: | 202,39520 € |

