
CBR06C200J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C200J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C200J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C200J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C200J5GACAUTO |
Description | CAP CER 20PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C200J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24900 € | 2,49 € |
| 50 | 0,18600 € | 9,30 € |
| 100 | 0,16670 € | 16,67 € |
| 500 | 0,13410 € | 67,05 € |
| 1.000 | 0,12404 € | 124,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10894 € | 435,76 € |
| 8.000 | 0,10146 € | 811,68 € |
| 12.000 | 0,10052 € | 1.206,24 € |
| 20.000 | 0,09741 € | 1.948,20 € |
| 28.000 | 0,09559 € | 2.676,52 € |
| 40.000 | 0,09384 € | 3.753,60 € |
| 48.000 | 0,09301 € | 4.464,48 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

