
CBR04C689C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C689C5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C689C5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C689C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C689C5GACAUTO |
Description | CAP CER 6.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C689C5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04720 € | 2,36 € |
| 100 | 0,04120 € | 4,12 € |
| 500 | 0,02986 € | 14,93 € |
| 1.000 | 0,02760 € | 27,60 € |
| 2.500 | 0,02425 € | 60,62 € |
| 5.000 | 0,02223 € | 111,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01918 € | 191,80 € |
| 20.000 | 0,01901 € | 380,20 € |
| 30.000 | 0,01852 € | 555,60 € |
| 50.000 | 0,01776 € | 888,00 € |
| 70.000 | 0,01732 € | 1.212,40 € |
| 100.000 | 0,01727 € | 1.727,00 € |
| 120.000 | 0,01598 € | 1.917,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

