
CBR04C100J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C100J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C100J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C100J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C100J5GACAUTO |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C100J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08100 € | 0,81 € |
| 50 | 0,05760 € | 2,88 € |
| 100 | 0,05030 € | 5,03 € |
| 500 | 0,03798 € | 18,99 € |
| 1.000 | 0,03421 € | 34,21 € |
| 2.500 | 0,03023 € | 75,58 € |
| 5.000 | 0,02784 € | 139,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02588 € | 258,80 € |
| 20.000 | 0,02426 € | 485,20 € |
| 30.000 | 0,02345 € | 703,50 € |
| 50.000 | 0,02255 € | 1.127,50 € |
| 70.000 | 0,02203 € | 1.542,10 € |
| 100.000 | 0,02152 € | 2.152,00 € |
| 120.000 | 0,02128 € | 2.553,60 € |
| 240.000 | 0,02048 € | 4.915,20 € |
| 250.000 | 0,02043 € | 5.107,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

