4700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
KEMET CAS Surface-Mount Safety-Certified Capacitors | Datasheet Preview

CAS21C472KARFC

DigiKey Part Number
399-CAS21C472KARFCTR-ND - Tape & Reel (TR)
399-CAS21C472KARFCCT-ND - Cut Tape (CT)
399-CAS21C472KARFCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS21C472KARFC
Description
CAP CER 4700PF 250V X7R 2220
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CAS21C472KARFC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,47000 €2,47 €
101,72000 €17,20 €
501,41940 €70,97 €
1001,32630 €132,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,16884 €584,42 €
1.0001,12232 €1.122,32 €
1.5001,06858 €1.602,87 €
3.5001,05275 €3.684,63 €
5.0001,03751 €5.187,55 €
6.0001,03029 €6.181,74 €
Manufacturers Standard Package
Unit Price without VAT:2,47000 €
Unit Price with VAT:2,93930 €