


CAS18C102KARFC | |
|---|---|
DigiKey Part Number | 399-CAS18C102KARFCTR-ND - Tape & Reel (TR) 399-CAS18C102KARFCCT-ND - Cut Tape (CT) 399-CAS18C102KARFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS18C102KARFC |
Description | CAP CER 1000PF 250VAC X7R 1812 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS18C102KARFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,52800 € | 15,28 € |
| 50 | 1,25360 € | 62,68 € |
| 100 | 1,16870 € | 116,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,02512 € | 512,56 € |
| 1.000 | 0,98068 € | 980,68 € |
| 1.500 | 0,95841 € | 1.437,62 € |
| 2.500 | 0,93373 € | 2.334,32 € |
| 3.500 | 0,91929 € | 3.217,52 € |
| 5.000 | 0,91103 € | 4.555,15 € |
| 6.000 | 0,89883 € | 5.392,98 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

