Similar
Similar



CAS17C681KARFC | |
|---|---|
DigiKey Part Number | 399-CAS17C681KARFCTR-ND - Tape & Reel (TR) 399-CAS17C681KARFCCT-ND - Cut Tape (CT) 399-CAS17C681KARFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS17C681KARFC |
Description | CAP CER 680PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS17C681KARFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.080" W (4.50mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,96700 € | 9,67 € |
| 50 | 0,77500 € | 38,75 € |
| 100 | 0,71590 € | 71,59 € |
| 500 | 0,61592 € | 307,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58499 € | 584,99 € |
| 2.000 | 0,55953 € | 1.119,06 € |
| 3.000 | 0,54677 € | 1.640,31 € |
| 5.000 | 0,53263 € | 2.663,15 € |
| 7.000 | 0,52437 € | 3.670,59 € |
| 10.000 | 0,51641 € | 5.164,10 € |
| 12.000 | 0,51264 € | 6.151,68 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |


