
C44UOGT6150A8TK | |
|---|---|
DigiKey Part Number | 399-14227-ND |
Manufacturer | |
Manufacturer Product Number | C44UOGT6150A8TK |
Description | CAP FILM 150UF 10% 900VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UOGT6150A8TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.4 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 2.992" (76.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.248" (31.70mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,51000 € | 88,51 € |
| 10 | 76,71900 € | 767,19 € |
| 50 | 71,99840 € | 3.599,92 € |
| 100 | 70,53480 € | 7.053,48 € |
| Unit Price without VAT: | 88,51000 € |
|---|---|
| Unit Price with VAT: | 105,32690 € |

