C44PKGR6200AASJ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 37
Unit Price: 84,67000 €
Datasheet
200 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can
C44PKGR6200AASJ

C44PKGR6200AASJ

DigiKey Part Number
399-5956-ND
Manufacturer
Manufacturer Product Number
C44PKGR6200AASJ
Description
CAP FILM 200UF 5% 1KVDC RADIAL
Customer Reference
Detailed Description
200 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44PKGR6200AASJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
440V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.953" Dia (75.00mm)
Height - Seated (Max)
9.803" (249.00mm)
Termination
Threaded, Male
Lead Spacing
2.953" (75.00mm)
Applications
Power Factor Correction (PFC); Commutation; EMI, RFI Suppression
Ratings
-
Features
Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes