
C44HLGP6100AASJ | |
|---|---|
DigiKey Part Number | 399-14231-ND |
Manufacturer | |
Manufacturer Product Number | C44HLGP6100AASJ |
Description | CAP FILM 100UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 330V 700V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44HLGP6100AASJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.559" Dia (65.00mm) | |
Height - Seated (Max) | 3.937" (100.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Power Factor Correction (PFC); Commutation | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,18000 € | 61,18 € |
| 15 | 47,50800 € | 712,62 € |
| 60 | 42,88683 € | 2.573,21 € |
| 105 | 41,34714 € | 4.341,45 € |
| Unit Price without VAT: | 61,18000 € |
|---|---|
| Unit Price with VAT: | 72,80420 € |

