
C3640C153KGJACAUTO | |
|---|---|
DigiKey Part Number | 399-C3640C153KGJACAUTOTR-ND - Tape & Reel (TR) 399-C3640C153KGJACAUTOCT-ND - Cut Tape (CT) 399-C3640C153KGJACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3640C153KGJACAUTO |
Description | CAP CER 0.015UF 2KV U2J 3640 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 2000V (2kV) Ceramic Capacitor U2J 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3640C153KGJACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.358" L x 0.402" W (9.10mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,10744 € | 2.026,86 € |
| Unit Price without VAT: | 8,10744 € |
|---|---|
| Unit Price with VAT: | 9,64785 € |

