0.015 µF ±5% 2000V (2kV) Ceramic Capacitor U2J 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3640C153JGJACAUTO

DigiKey Part Number
399-C3640C153JGJACAUTOTR-ND - Tape & Reel (TR)
399-C3640C153JGJACAUTOCT-ND - Cut Tape (CT)
399-C3640C153JGJACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3640C153JGJACAUTO
Description
CAP CER 0.015UF 2KV U2J 3640
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 2000V (2kV) Ceramic Capacitor U2J 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3640C153JGJACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
3640 (9110 Metric)
Size / Dimension
0.358" L x 0.402" W (9.10mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2508,35860 €2.089,65 €
Manufacturers Standard Package
Unit Price without VAT:8,35860 €
Unit Price with VAT:9,94673 €