
C2220C782KGGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C782KGGLCAUTOTR-ND - Tape & Reel (TR) 399-C2220C782KGGLCAUTOCT-ND - Cut Tape (CT) 399-C2220C782KGGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C782KGGLCAUTO |
Description | CAP CER 7800PF 2KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7800 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C782KGGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 2,85000 € | 28,50 € |
| 50 | 2,58800 € | 129,40 € |
| 100 | 2,44330 € | 244,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,26460 € | 679,38 € |
| 600 | 2,17712 € | 1.306,27 € |
| 900 | 2,13327 € | 1.919,94 € |
| 1.500 | 2,08468 € | 3.127,02 € |
| 2.100 | 2,05626 € | 4.318,15 € |
| 3.000 | 2,02892 € | 6.086,76 € |
| 3.600 | 2,01596 € | 7.257,46 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

