0.03 µF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C303KHRLCAUTO

DigiKey Part Number
399-C2220C303KHRLCAUTOTR-ND - Tape & Reel (TR)
399-C2220C303KHRLCAUTOCT-ND - Cut Tape (CT)
399-C2220C303KHRLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C303KHRLCAUTO
Description
CAP CER 0.03UF 3KV X7R 2220
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.03 µF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C303KHRLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,59000 €3,59 €
102,55900 €25,59 €
502,14960 €107,48 €
1001,99930 €199,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,83917 €551,75 €
6001,79082 €1.074,49 €
9001,75252 €1.577,27 €
1.5001,71009 €2.565,14 €
2.1001,68527 €3.539,07 €
3.0001,66138 €4.984,14 €
3.6001,65007 €5.940,25 €
Manufacturers Standard Package
Unit Price without VAT:3,59000 €
Unit Price with VAT:4,27210 €