
C2220C303KHRLCAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C303KHRLCAUTOTR-ND - Tape & Reel (TR) 399-C2220C303KHRLCAUTOCT-ND - Cut Tape (CT) 399-C2220C303KHRLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C303KHRLCAUTO |
Description | CAP CER 0.03UF 3KV X7R 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C303KHRLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,40700 € | 24,07 € |
| 50 | 2,16820 € | 108,41 € |
| 100 | 2,01660 € | 201,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,85507 € | 556,52 € |
| 600 | 1,80628 € | 1.083,77 € |
| 900 | 1,76767 € | 1.590,90 € |
| 1.500 | 1,72487 € | 2.587,30 € |
| 2.100 | 1,69983 € | 3.569,64 € |
| 3.000 | 1,67574 € | 5.027,22 € |
| 3.600 | 1,66433 € | 5.991,59 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

